
2240861062 | |
|---|---|
DigiKey Part Number | 900-2240861062-ND |
Manufacturer | |
Manufacturer Product Number | 2240861062 |
Description | MINI-FIT MAX R-S 6CKT 150MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240861062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,41560 € | 110,39 € |
| 50 | 4,20480 € | 210,24 € |
| 100 | 4,00390 € | 400,39 € |
| 250 | 3,75332 € | 938,33 € |
| 500 | 3,57428 € | 1.787,14 € |
| 1.000 | 3,40381 € | 3.403,81 € |
| 2.500 | 3,19098 € | 7.977,45 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

