4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240861044

DigiKey Part Number
900-2240861044-ND
Manufacturer
Manufacturer Product Number
2240861044
Description
MINI-FIT MAX R-S 4CKT 600MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2240861044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,21900 €72,19 €
256,76600 €169,15 €
506,44320 €322,16 €
1006,13550 €613,55 €
4005,56410 €2.225,64 €
8005,29883 €4.239,06 €
1.2005,14955 €6.179,46 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €