
2240861043 | |
---|---|
DigiKey Part Number | 900-2240861043-ND |
Manufacturer | |
Manufacturer Product Number | 2240861043 |
Description | MINI-FIT MAX R-S 4CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,94000 € | 7,94 € |
10 | 6,74900 € | 67,49 € |
25 | 6,32600 € | 158,15 € |
50 | 6,02420 € | 301,21 € |
100 | 5,73660 € | 573,66 € |
250 | 5,37760 € | 1.344,40 € |
500 | 5,12114 € | 2.560,57 € |
1.000 | 4,87694 € | 4.876,94 € |
Unit Price without VAT: | 7,94000 € |
---|---|
Unit Price with VAT: | 9,44860 € |