
2240861024 | |
|---|---|
DigiKey Part Number | 900-2240861024-ND |
Manufacturer | |
Manufacturer Product Number | 2240861024 |
Description | MINI-FIT MAX R-S 2CKT 600MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240861024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19600 € | 41,96 € |
| 25 | 3,93280 € | 98,32 € |
| 50 | 3,74520 € | 187,26 € |
| 100 | 3,56630 € | 356,63 € |
| 400 | 3,23410 € | 1.293,64 € |
| 800 | 3,07983 € | 2.463,86 € |
| 1.200 | 2,99305 € | 3.591,66 € |
| 2.800 | 2,81958 € | 7.894,82 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

