
2240861023 | |
|---|---|
DigiKey Part Number | 900-2240861023-ND |
Manufacturer | |
Manufacturer Product Number | 2240861023 |
Description | MINI-FIT MAX R-S 2CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240861023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92200 € | 29,22 € |
| 25 | 2,73800 € | 68,45 € |
| 50 | 2,60740 € | 130,37 € |
| 100 | 2,48280 € | 248,28 € |
| 250 | 2,32736 € | 581,84 € |
| 500 | 2,21630 € | 1.108,15 € |
| 1.000 | 2,11058 € | 2.110,58 € |
| 2.500 | 1,97857 € | 4.946,43 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

