
2240851104 | |
|---|---|
DigiKey Part Number | 900-2240851104-ND |
Manufacturer | |
Manufacturer Product Number | 2240851104 |
Description | MINI-FIT MAX R-R 10CKT 600MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240851104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 10 | 15,83900 € | 158,39 € |
| 25 | 14,84720 € | 371,18 € |
| 50 | 14,13860 € | 706,93 € |
| 200 | 12,82205 € | 2.564,41 € |
| 400 | 12,21083 € | 4.884,33 € |
| 600 | 11,86697 € | 7.120,18 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |

