
2240851103 | |
|---|---|
DigiKey Part Number | 900-2240851103-ND |
Manufacturer | |
Manufacturer Product Number | 2240851103 |
Description | MINI-FIT MAX R-R 10CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 14,40800 € | 144,08 € |
| 25 | 13,50600 € | 337,65 € |
| 50 | 12,86120 € | 643,06 € |
| 100 | 12,24760 € | 1.224,76 € |
| 300 | 11,33490 € | 3.400,47 € |
| 600 | 10,79467 € | 6.476,80 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

