
2240851102 | |
|---|---|
DigiKey Part Number | 900-2240851102-ND |
Manufacturer | |
Manufacturer Product Number | 2240851102 |
Description | MINI-FIT MAX R-R 10CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 7,23000 € | 72,30 € |
| 25 | 6,77720 € | 169,43 € |
| 50 | 6,45340 € | 322,67 € |
| 100 | 6,14540 € | 614,54 € |
| 250 | 5,76084 € | 1.440,21 € |
| 500 | 5,48608 € | 2.743,04 € |
| 1.000 | 5,22455 € | 5.224,55 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |

