
2240851083 | |
|---|---|
DigiKey Part Number | 900-2240851083-ND |
Manufacturer | |
Manufacturer Product Number | 2240851083 |
Description | MINI-FIT MAX R-R 8CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,92600 € | 99,26 € |
| 25 | 9,30480 € | 232,62 € |
| 50 | 8,86060 € | 443,03 € |
| 100 | 8,43770 € | 843,77 € |
| 300 | 7,80873 € | 2.342,62 € |
| 600 | 7,43647 € | 4.461,88 € |
| 1.200 | 7,08201 € | 8.498,41 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

