
2240851082 | |
|---|---|
DigiKey Part Number | 900-2240851082-ND |
Manufacturer | |
Manufacturer Product Number | 2240851082 |
Description | MINI-FIT MAX R-R 8CKT 150MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 10,67700 € | 106,77 € |
| 25 | 10,00760 € | 250,19 € |
| 50 | 9,53000 € | 476,50 € |
| 100 | 9,07520 € | 907,52 € |
| 250 | 8,50740 € | 2.126,85 € |
| 500 | 8,10182 € | 4.050,91 € |
| 1.000 | 7,71565 € | 7.715,65 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |

