
2240851064 | |
|---|---|
DigiKey Part Number | 900-2240851064-ND |
Manufacturer | |
Manufacturer Product Number | 2240851064 |
Description | MINI-FIT MAX R-R 6CKT 600MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240851064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 16,09000 € | 160,90 € |
| 25 | 15,08240 € | 377,06 € |
| 50 | 14,36280 € | 718,14 € |
| 100 | 13,67750 € | 1.367,75 € |
| 300 | 12,65833 € | 3.797,50 € |
| 600 | 12,05493 € | 7.232,96 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

