4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240851044

DigiKey Part Number
900-2240851044-ND
Manufacturer
Manufacturer Product Number
2240851044
Description
MINI-FIT MAX R-R 4CKT 600MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2240851044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,27000 €9,27 €
107,87300 €78,73 €
257,37960 €184,49 €
507,02720 €351,36 €
1006,69180 €669,18 €
3006,19290 €1.857,87 €
6005,89758 €3.538,55 €
1.2005,61648 €6.739,78 €
Manufacturers Standard Package
Unit Price without VAT:9,27000 €
Unit Price with VAT:11,03130 €