
2240851043 | |
|---|---|
DigiKey Part Number | 900-2240851043-ND |
Manufacturer | |
Manufacturer Product Number | 2240851043 |
Description | MINI-FIT MAX R-R 4CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,46900 € | 54,69 € |
| 25 | 5,12640 € | 128,16 € |
| 50 | 4,88160 € | 244,08 € |
| 100 | 4,64860 € | 464,86 € |
| 250 | 4,35768 € | 1.089,42 € |
| 500 | 4,14984 € | 2.074,92 € |
| 1.000 | 3,95195 € | 3.951,95 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

