
2240851042 | |
|---|---|
DigiKey Part Number | 900-2240851042-ND |
Manufacturer | |
Manufacturer Product Number | 2240851042 |
Description | MINI-FIT MAX R-R 4CKT 150MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,95400 € | 59,54 € |
| 25 | 5,58120 € | 139,53 € |
| 50 | 5,31460 € | 265,73 € |
| 100 | 5,06090 € | 506,09 € |
| 250 | 4,74416 € | 1.186,04 € |
| 500 | 4,51790 € | 2.258,95 € |
| 1.000 | 4,30245 € | 4.302,45 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

