
2240851024 | |
|---|---|
DigiKey Part Number | 900-2240851024-ND |
Manufacturer | |
Manufacturer Product Number | 2240851024 |
Description | MINI-FIT MAX R-R 2CKT 600MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240851024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,70300 € | 47,03 € |
| 25 | 4,40880 € | 110,22 € |
| 50 | 4,19800 € | 209,90 € |
| 100 | 3,99760 € | 399,76 € |
| 400 | 3,62515 € | 1.450,06 € |
| 800 | 3,45225 € | 2.761,80 € |
| 1.200 | 3,35498 € | 4.025,98 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

