
2240851022 | |
|---|---|
DigiKey Part Number | 900-2240851022-ND |
Manufacturer | |
Manufacturer Product Number | 2240851022 |
Description | MINI-FIT MAX R-R 2CKT 150MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78700 € | 27,87 € |
| 25 | 2,61240 € | 65,31 € |
| 50 | 2,48760 € | 124,38 € |
| 100 | 2,36880 € | 236,88 € |
| 250 | 2,22048 € | 555,12 € |
| 500 | 2,11452 € | 1.057,26 € |
| 1.000 | 2,01366 € | 2.013,66 € |
| 2.500 | 1,88771 € | 4.719,27 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

