2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240511022

DigiKey Part Number
900-2240511022-ND
Manufacturer
Manufacturer Product Number
2240511022
Description
MINI50 R-S 2CKT 150MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240511022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,94500 €9,45 €
250,88520 €22,13 €
500,84280 €42,14 €
2000,76430 €152,86 €
4000,72780 €291,12 €
6000,70723 €424,34 €
1.0000,68220 €682,20 €
2.6000,63773 €1.658,10 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €