8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240501084

DigiKey Part Number
900-2240501084-ND
Manufacturer
Manufacturer Product Number
2240501084
Description
MINI50 R-R 8CKT 600MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
EDA/CAD Models
2240501084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,25200 €32,52 €
253,04800 €76,20 €
502,90220 €145,11 €
1002,76370 €276,37 €
2502,59064 €647,66 €
5002,46704 €1.233,52 €
1.0002,34935 €2.349,35 €
2.5002,20242 €5.506,05 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €