8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240501083

DigiKey Part Number
900-2240501083-ND
Manufacturer
Manufacturer Product Number
2240501083
Description
MINI50 R-R 8CKT 300MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
EDA/CAD Models
2240501083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,89100 €28,91 €
252,71000 €67,75 €
502,58020 €129,01 €
1002,45710 €245,71 €
3002,27380 €682,14 €
5002,19330 €1.096,65 €
1.0002,08868 €2.088,68 €
2.5001,95805 €4.895,12 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €