2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240501022

DigiKey Part Number
900-2240501022-ND
Manufacturer
Manufacturer Product Number
2240501022
Description
MINI50 R-R 2CKT 150MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240501022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,22900 €12,29 €
251,15160 €28,79 €
501,09660 €54,83 €
2000,99420 €198,84 €
4000,94675 €378,70 €
6000,92003 €552,02 €
1.0000,88746 €887,46 €
2.6000,82963 €2.157,04 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €