
2238863011 | |
|---|---|
DigiKey Part Number | 900-2238863011-ND |
Manufacturer | |
Manufacturer Product Number | 2238863011 |
Description | MULTI-TRAK PCIE GEN 5 CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2238863011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 74 | |
Number of Positions | 148 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.830 | 7,82034 € | 37.772,24 € |
| Unit Price without VAT: | 7,82034 € |
|---|---|
| Unit Price with VAT: | 9,30620 € |

