
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Pressure Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 334,02000 € | 1.670,10 € |
| Unit Price without VAT: | 334,02000 € |
|---|---|
| Unit Price with VAT: | 397,48380 € |

