New at DigiKey
Image for 2238631900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238631900

DigiKey Part Number
900-2238631900-ND
Manufacturer
Manufacturer Product Number
2238631900
Description
TOOL HAND CRIMPER 24-30AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
Wire Gauge or Range - AWG
24-30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25316,10040 €7.902,51 €
Unit Price without VAT:316,10040 €
Unit Price with VAT:376,15948 €