
2237940500 | |
|---|---|
DigiKey Part Number | 900-2237940500-ND |
Manufacturer | |
Manufacturer Product Number | 2237940500 |
Description | MICRO-FIT PLUS PLUG HSG SR PM BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940500 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,32350 € | 32,35 € |
| 500 | 0,28872 € | 144,36 € |
| 1.000 | 0,27493 € | 274,93 € |
| 5.000 | 0,24540 € | 1.227,00 € |
| 10.000 | 0,23369 € | 2.336,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











