
2219602211 | |
|---|---|
DigiKey Part Number | 900-2219602211-ND |
Manufacturer | |
Manufacturer Product Number | 2219602211 |
Description | POWERWIZE 6.0 BL R-S 2CKT 1M DIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.236" (6.00mm) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 256,40300 € | 7.692,09 € |
| Unit Price without VAT: | 256,40300 € |
|---|---|
| Unit Price with VAT: | 305,11957 € |

