
2219601025 | |
|---|---|
DigiKey Part Number | 900-2219601025-ND |
Manufacturer | |
Manufacturer Product Number | 2219601025 |
Description | POWERWIZE 6.0 RD R-R 2CKT 1M DIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.236" (6.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 238,59033 € | 7.157,71 € |
| Unit Price without VAT: | 238,59033 € |
|---|---|
| Unit Price with VAT: | 283,92249 € |

