
2219591102 | |
|---|---|
DigiKey Part Number | 900-2219591102-ND |
Manufacturer | |
Manufacturer Product Number | 2219591102 |
Description | CLIK-MATE 2.0 R-S 10CKT 150MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,54200 € | 88,55 € |
| 50 | 3,37280 € | 168,64 € |
| 100 | 3,21180 € | 321,18 € |
| 250 | 3,01068 € | 752,67 € |
| 500 | 2,86702 € | 1.433,51 € |
| 1.000 | 2,73028 € | 2.730,28 € |
| 2.500 | 2,55954 € | 6.398,85 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

