
2219591082 | |
|---|---|
DigiKey Part Number | 900-2219591082-ND |
Manufacturer | |
Manufacturer Product Number | 2219591082 |
Description | CLIK-MATE 2.0 R-S 8CKT 150MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26400 € | 32,64 € |
| 25 | 3,05920 € | 76,48 € |
| 50 | 2,91300 € | 145,65 € |
| 100 | 2,77370 € | 277,37 € |
| 250 | 2,60004 € | 650,01 € |
| 500 | 2,47600 € | 1.238,00 € |
| 1.000 | 2,35789 € | 2.357,89 € |
| 2.500 | 2,21042 € | 5.526,05 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

