
2219591081 | |
|---|---|
DigiKey Part Number | 900-2219591081-ND |
Manufacturer | |
Manufacturer Product Number | 2219591081 |
Description | CLIK-MATE 2.0 R-S 8CKT 100MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01922 € | 4.038,44 € |
| Unit Price without VAT: | 2,01922 € |
|---|---|
| Unit Price with VAT: | 2,40287 € |

