
2219591023 | |
|---|---|
DigiKey Part Number | 900-2219591023-ND |
Manufacturer | |
Manufacturer Product Number | 2219591023 |
Description | CLIK-MATE 2.0 R-S 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01915 € | 1.528,72 € |
| Unit Price without VAT: | 1,01915 € |
|---|---|
| Unit Price with VAT: | 1,21279 € |

