
2219581101 | |
|---|---|
DigiKey Part Number | 900-2219581101-ND |
Manufacturer | |
Manufacturer Product Number | 2219581101 |
Description | CLIK-MATE 2.0 R-R 10CKT 100MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,76105 € | 5.522,10 € |
| Unit Price without VAT: | 2,76105 € |
|---|---|
| Unit Price with VAT: | 3,28565 € |

