
2219581044 | |
|---|---|
DigiKey Part Number | 900-2219581044-ND |
Manufacturer | |
Manufacturer Product Number | 2219581044 |
Description | CLIK-MATE 2.0 R-R 4CKT 600MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 1.97' (600.00mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,37564 € | 3.563,46 € |
| Unit Price without VAT: | 2,37564 € |
|---|---|
| Unit Price with VAT: | 2,82701 € |

