
2219581041 | |
|---|---|
DigiKey Part Number | 900-2219581041-ND |
Manufacturer | |
Manufacturer Product Number | 2219581041 |
Description | CLIK-MATE 2.0 R-R 4CKT 100MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Molex | Number of Rows 1 |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71983 € | 3.439,66 € |
| Unit Price without VAT: | 1,71983 € |
|---|---|
| Unit Price with VAT: | 2,04660 € |

