
2219581024 | |
|---|---|
DigiKey Part Number | 900-2219581024-ND |
Manufacturer | |
Manufacturer Product Number | 2219581024 |
Description | CLIK-MATE 2.0 R-R 2CKT 600MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99200 € | 49,80 € |
| 50 | 1,89680 € | 94,84 € |
| 100 | 1,80620 € | 180,62 € |
| 250 | 1,69308 € | 423,27 € |
| 500 | 1,61226 € | 806,13 € |
| 1.000 | 1,53534 € | 1.535,34 € |
| 2.500 | 1,43928 € | 3.598,20 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

