
2219551164 | |
|---|---|
DigiKey Part Number | 900-2219551164-ND |
Manufacturer | |
Manufacturer Product Number | 2219551164 |
Description | IGRID R-R 16CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2219551164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,79800 € | 87,98 € |
| 25 | 8,24680 € | 206,17 € |
| 50 | 7,85280 € | 392,64 € |
| 100 | 7,47800 € | 747,80 € |
| 250 | 7,01012 € | 1.752,53 € |
| 500 | 6,67582 € | 3.337,91 € |
| 1.000 | 6,35761 € | 6.357,61 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

