
2219551161 | |
|---|---|
DigiKey Part Number | 900-2219551161-ND |
Manufacturer | |
Manufacturer Product Number | 2219551161 |
Description | IGRID R-R 16CKT 100MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2219551161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,93700 € | 69,37 € |
| 25 | 6,50280 € | 162,57 € |
| 50 | 6,19240 € | 309,62 € |
| 100 | 5,89670 € | 589,67 € |
| 250 | 5,52772 € | 1.381,93 € |
| 500 | 5,26406 € | 2.632,03 € |
| 1.000 | 5,01309 € | 5.013,09 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

