
2219551123 | |
|---|---|
DigiKey Part Number | 900-2219551123-ND |
Manufacturer | |
Manufacturer Product Number | 2219551123 |
Description | IGRID R-R 12CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2219551123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,65800 € | 66,58 € |
| 25 | 6,24120 € | 156,03 € |
| 50 | 5,94300 € | 297,15 € |
| 100 | 5,65930 € | 565,93 € |
| 250 | 5,30512 € | 1.326,28 € |
| 500 | 5,05210 € | 2.526,05 € |
| 1.000 | 4,81121 € | 4.811,21 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

