10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219551104

DigiKey Part Number
900-2219551104-ND
Manufacturer
Manufacturer Product Number
2219551104
Description
IGRID R-R 10CKT 600MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.97' (600.00mm)
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7505,22316 €3.917,37 €
Unit Price without VAT:5,22316 €
Unit Price with VAT:6,21556 €

Other Suppliers on DigiKey

50In Stock
Ships from WEC