
2219551101 | |
|---|---|
DigiKey Part Number | 900-2219551101-ND |
Manufacturer | |
Manufacturer Product Number | 2219551101 |
Description | IGRID R-R 10CKT 100MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2219551101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,59600 € | 45,96 € |
| 25 | 4,30800 € | 107,70 € |
| 50 | 4,10220 € | 205,11 € |
| 100 | 3,90630 € | 390,63 € |
| 250 | 3,66172 € | 915,43 € |
| 500 | 3,48702 € | 1.743,51 € |
| 1.000 | 3,32071 € | 3.320,71 € |
| 2.500 | 3,11307 € | 7.782,68 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |


