
2218883321 | |
|---|---|
DigiKey Part Number | 900-2218883321-ND |
Manufacturer | |
Manufacturer Product Number | 2218883321 |
Description | 3.4MM POWERWIZE VERT HDR BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 (Power) position 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2218883321 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.886" (22.50mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Contact Finish Thickness - Mating 125.0µin (3.18µm) |
Connector Type | Contact Finish - Post Silver |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 65A |
Mounting Type | Voltage Rating 600V |
Termination Solder | Contact Finish Thickness - Post 125.0µin (3.18µm) |
Fastening Type Latch Holder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 36 | 5,36806 € | 193,25 € |
| 108 | 4,96759 € | 536,50 € |
| 504 | 4,45621 € | 2.245,93 € |
| 1.008 | 4,24372 € | 4.277,67 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |





