
2217440500 | |
|---|---|
DigiKey Part Number | 900-2217440500-ND |
Manufacturer | |
Manufacturer Product Number | 2217440500 |
Description | KICKSTART X4+PWR RA CABLE ASSY T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Gender Female to Female |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors PCIe | Color Black |
Number of Positions 48 | Shielding Unshielded |
Connector Type Receptacle, Right Angle to Receptacle, Right Angle | Current - Max/Contact 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 116,10455 € | 5.108,60 € |
| Unit Price without VAT: | 116,10455 € |
|---|---|
| Unit Price with VAT: | 138,16441 € |

