New at DigiKey
50 Position Multi-Purpose Plug Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2217001100

DigiKey Part Number
900-2217001100-ND
Manufacturer
Manufacturer Product Number
2217001100
Description
KICKSTART PLUG ASSEMBLY SHORT TA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position Multi-Purpose Plug Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
50
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Bulk
Features
Pick and Place Cap, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Multi-Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3607,83247 €2.819,69 €
Manufacturers Standard Package
Unit Price without VAT:7,83247 €
Unit Price with VAT:9,32064 €