
2216330250 | |
|---|---|
DigiKey Part Number | 900-2216330250-ND |
Manufacturer | |
Manufacturer Product Number | 2216330250 |
Description | UBEAM TO UBEAM 16DP CABLE ASSY 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular PCB to PCB 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 12 | |
Number of Rows | 4 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| 10 | 91,44400 € | 914,44 € |
| 30 | 84,63000 € | 2.538,90 € |
| 50 | 81,63800 € | 4.081,90 € |
| 100 | 78,25200 € | 7.825,20 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 128,02020 € |

