2213930008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,34245 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,46961 €
Datasheet
8 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213930008

DigiKey Part Number
900-2213930008-ND
Manufacturer
Manufacturer Product Number
2213930008
Description
SP CL TERM BLOCK 30DEG 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2213930008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1000 V
Manufacturer
Molex
Wire Gauge
8-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Green
Positions Per Level
8
Operating Temperature
-40°C ~ 115°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
30° (150°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
38 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2213910008Molex0900-2213910008-ND7,34245 €Parametric Equivalent
2213920008Molex0900-2213920008-ND6,46961 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6407,12355 €4.559,07 €
Unit Price without VAT:7,12355 €
Unit Price with VAT:8,47702 €