Parametric Equivalent
Parametric Equivalent

2213920002 | |
|---|---|
DigiKey Part Number | 900-2213920002-ND |
Manufacturer | |
Manufacturer Product Number | 2213920002 |
Description | SP CL TERM BLOCK 30DEG 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2213920002 Models |
Category | Voltage 1000 V |
Manufacturer Molex | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 38 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2213910002 | Molex | 0 | 900-2213910002-ND | 1,96954 € | Parametric Equivalent |
| 2213930002 | Molex | 0 | 900-2213930002-ND | 1,92305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 1,70984 € | 4.308,80 € |
| Unit Price without VAT: | 1,70984 € |
|---|---|
| Unit Price with VAT: | 2,03471 € |



