
2213910001 | |
|---|---|
DigiKey Part Number | 900-2213910001-ND |
Manufacturer | |
Manufacturer Product Number | 2213910001 |
Description | SP CL TERM BLOCK 30DEG 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2213910001 Models |
Category | Wire Gauge 8-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 40 A | Clamp Material - Plating Steel, Stainless |
Voltage 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,95280 € | 4.802,11 € |
| Unit Price without VAT: | 0,95280 € |
|---|---|
| Unit Price with VAT: | 1,13383 € |


