


2213780067 | |
|---|---|
DigiKey Part Number | 900-2213780067TR-ND - Tape & Reel (TR) 900-2213780067CT-ND - Cut Tape (CT) 900-2213780067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2213780067 |
Description | 0.5 FPC BF H=0.9 PKG PFAS FREE 6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2213780067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,56000 € | 39,00 € |
| 50 | 1,48560 € | 74,28 € |
| 100 | 1,41460 € | 141,46 € |
| 250 | 1,32596 € | 331,49 € |
| 500 | 1,26264 € | 631,32 € |
| 1.000 | 1,22364 € | 1.223,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57773 € | 2.888,65 € |
| 10.000 | 0,55018 € | 5.501,80 € |
| 15.000 | 0,53468 € | 8.020,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

