
2211150061 | |
|---|---|
DigiKey Part Number | 900-2211150061-ND |
Manufacturer | |
Manufacturer Product Number | 2211150061 |
Description | PICO-LOCK 3.0 W/B HEADER ASSY ET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2211150061 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,24642 € | 4.113,19 € |
| Unit Price without VAT: | 1,24642 € |
|---|---|
| Unit Price with VAT: | 1,48324 € |

