
2211142051 | |
|---|---|
DigiKey Part Number | 900-2211142051-ND |
Manufacturer | |
Manufacturer Product Number | 2211142051 |
Description | PICO-LOCK 3.0 W/B REC HSG 5P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2211142051 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 0,23902 € | 2.007,77 € |
| Unit Price without VAT: | 0,23902 € |
|---|---|
| Unit Price with VAT: | 0,28443 € |

