
2209580003 | |
|---|---|
DigiKey Part Number | 900-2209580003-ND |
Manufacturer | |
Manufacturer Product Number | 2209580003 |
Description | R POWER 10A 2CCT 5MMTRML PITCH N |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2209580003 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 18 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 2 | Contact Finish Tin |
Pitch 0.197" (5.00mm) | Color Black |

